Automotive-grade 32-bit microcontroller featuring a 16 MHz clock frequency and 48 MHz speed. This 64-terminal, QUAD-position device utilizes a 10x10mm S-PQFP-G64 package and offers 45 I/O lines. It includes 131072 words of FLASH ROM, 12288 bytes of RAM, PWM channels, ADC, and DMA channels. Operating within a -40°C to 125°C temperature range, it supports a 3V to 3.6V supply voltage with a nominal 3.3V.
NXP SPC5601DF1MLH4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 45 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5601DF1MLH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.