Automotive-grade 32-bit microcontroller featuring a maximum clock frequency of 16 MHz and operating speed of 48 MHz. This integrated circuit offers 79 I/O lines, 131072 words of FLASH ROM, and 12288 bytes of RAM. It includes PWM channels, ADC, and DMA channels, with a supply voltage range of 3V to 3.6V and a maximum supply current of 130mA. Packaged in a 100-terminal S-PQFP-G100 with a 14mm x 14mm footprint, it operates across an extended temperature range of -40°C to 125°C.
NXP SPC5601DF1MLL4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5601DF1MLL4 to view detailed technical specifications.
No datasheet is available for this part.