
32-bit RISC microcontroller featuring an e200 core, operating at up to 64 MHz. This MCU offers 256KB of Flash program memory and 24KB of RAM. It includes 79 programmable I/Os, 7 timers, and supports CAN (2 channels), I2C (1 channel), and SPI (3 channels) interfaces. The device is housed in a 100-pin LQFP package with a 0.5mm pin pitch, suitable for surface mounting. Designed for automotive applications, it operates within a voltage range of 3.3V to 5.5V and a temperature range of -40°C to 125°C, with 28 ADC channels available.
Sign in to ask questions about the NXP SPC5602BF1MLL6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5602BF1MLL6 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.6852 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | MPC56xx |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 64MHz |
| Maximum CPU Frequency | 64MHz |
| Device Core | e200 |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| RAM Size | 24KB |
| Number of Programmable I/Os | 79 |
| Core Architecture | e200 |
| Programmability | Yes |
| Number of Timers | 7 |
| Interface Type | CAN/I2C/SCI/SPI |
| CAN | 2 |
| I2C | 1 |
| SPI | 3 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 28 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SPC5602BF1MLL6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.