32-bit RISC microcontroller featuring an e200 core, 256KB Flash program memory, and 24KB RAM. This surface-mount device is housed in a 144-pin LQFP package with a 0.5mm pin pitch, measuring 20x20mm with a maximum height of 1.45mm. It operates at a maximum clock rate of 64MHz and supports interfaces including CAN (2 channels), I2C (1 channel), and SPI (3 channels). The microcontroller offers 123 programmable I/Os, 7 timers, and 36 ADC channels, with an operating voltage range of 3.3V to 5.5V and an extended temperature range of -40°C to 125°C.
NXP SPC5602BF1MLQ6 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 1.3191 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Family Name | MPC56xx |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 64MHz |
| Maximum CPU Frequency | 64MHz |
| Device Core | e200 |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| RAM Size | 24KB |
| Number of Programmable I/Os | 123 |
| Core Architecture | e200 |
| Programmability | Yes |
| Number of Timers | 7 |
| Interface Type | CAN/I2C/SCI/SPI |
| CAN | 2 |
| I2C | 1 |
| SPI | 3 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 36 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SPC5602BF1MLQ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.