32-bit automotive microcontroller featuring an E200 CPU core. CMOS technology in a 100-pin QFP package (S-PQFP-G100) with dimensions of 14mm x 14mm. Operates across an extended temperature range from -40°C to 125°C with a nominal supply voltage of 3.3V (3V-3.6V range). Offers a maximum clock frequency of 16MHz and a speed of 48MHz, with 79 I/O lines and a 64-bit external data bus. Includes 262KB of FLASH ROM, 24.5KB of RAM, PWM channels, ADC, and DMA channels, meeting AEC-Q100 screening.
NXP SPC5602BF2MLL4R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 64 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.