32-bit microcontroller featuring an E200 CPU core, built on CMOS technology. This industrial-grade integrated circuit operates within a -40°C to 105°C temperature range and utilizes a 144-pin, 20mm x 20mm plastic quad flat package (S-PQFP-G144). It supports a nominal supply voltage of 3.3V (3V to 3.6V), a maximum clock frequency of 16MHz, and a speed of 48MHz. The device offers 123 I/O lines, a 64-bit external data bus, 262144 words of FLASH ROM, and 24576 bytes of RAM. Integrated peripherals include PWM channels, ADC, and DMA channels, with AEC-Q100 screening.
NXP SPC5602BF2VLQ4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 123 |
| External Data Bus Width | 64 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5602BF2VLQ4 to view detailed technical specifications.
No datasheet is available for this part.