32-bit E200 CPU microcontroller featuring CMOS technology, housed in a 144-pin QFP plastic package (20x20mm). Operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 3.3V (3V-3.6V). Offers a maximum clock frequency of 16MHz and a speed of 48MHz, with 123 I/O lines and a 64-bit external data bus. Includes 262144 words of FLASH ROM, 24576 bytes of RAM, PWM channels, ADC, and DMA channels, meeting AEC-Q100 screening standards.
NXP SPC5602BF2VLQ4R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 123 |
| External Data Bus Width | 64 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.