NXP SPC5602DF1MLH3R technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, CAN, LIN, SCI |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 45 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5602DF1MLH3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.