32-bit RISC microcontroller featuring an e200 CPU core. Operates with a maximum clock frequency of 40 MHz and offers 37 I/O lines. Includes 262KB of FLASH ROM and 20KB of RAM, with PWM, ADC, and DMA capabilities. Packaged in a 64-pin QFP (S-PQFP-G64) with a 10mm x 10mm footprint. Designed for automotive applications, operating from -40°C to 125°C with a nominal supply voltage of 5V.
Sign in to ask questions about the NXP SPC5602PEF0MLH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5602PEF0MLH6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5602PEF0MLH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.