32-bit RISC microcontroller featuring an e200 CPU core and CMOS technology. This automotive-grade integrated circuit operates within a -40°C to 125°C temperature range and is housed in a 64-pin S-PQFP-G64 plastic package. It offers a maximum clock frequency of 40 MHz, 20480 bytes of RAM, and 262144 words of FLASH ROM. Key peripherals include 37 I/O lines, PWM channels, ADC, and DMA channels, with a nominal supply voltage of 5V.
Sign in to ask questions about the NXP SPC5602PEF0MLH6R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5602PEF0MLH6R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5602PEF0MLH6R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.