
32-bit microcontroller featuring an E200 CPU core, operating at up to 64MHz. This CMOS device offers 256KB of FLASH memory and 20KB of RAM, with 16 ADC channels and 79 I/Os, including 64 programmable. Integrated peripherals include SPI, CAN, SCI, LIN interfaces, 10 timers/counters, POR, PWM, WDT, and DMA. Packaged in a 100-pin QFP, it operates from -40°C to 125°C and is Halogen Free, Lead Free, and RoHS Compliant.
NXP SPC5602PEF0MLL6R technical specifications.
| Package/Case | QFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 16 |
| Number of I/Os | 79 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.02417oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5602PEF0MLL6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.