32-bit RISC microcontroller featuring an E200 CPU core. Operates with a maximum clock frequency of 40 MHz and a supply voltage range of 4.5V to 5.5V. Includes 262144 words of FLASH ROM and 20480 bytes of RAM. Offers 64 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 100-pin QFP (S-PQFP-G100) with an industrial temperature grade (-40°C to 105°C) and AEC-Q100 screening.
NXP SPC5602PEF0VLL6 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5602PEF0VLL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.