32-bit E200 CPU microcontroller featuring CMOS technology and a 64-pin QFP plastic package. Operates across an automotive temperature grade from -40°C to 125°C with a nominal supply voltage of 3.3V. Offers a maximum clock frequency of 16MHz and a 64-bit external data bus. Includes 45 I/O lines, 393216 words of FLASH ROM, 28672 bytes of RAM, PWM channels, ADC, and DMA channels. AEC-Q100 screened for reliability.
NXP SPC5603BF2MLH6R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 45 |
| External Data Bus Width | 64 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 28672 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5603BF2MLH6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.