32-bit automotive-grade microcontroller featuring an E200 CPU core and CMOS technology. Operates with a maximum clock frequency of 16 MHz and a supply voltage range of 3V to 3.6V. Includes 79 I/O lines, 64-bit external data bus, 393,216 words of FLASH ROM, and 28,672 bytes of RAM. Supports PWM channels, ADC, and DMA channels, with AEC-Q100 screening. Housed in a 100-pin S-PQFP-G100 plastic package, measuring 14mm x 14mm, with an operating temperature range of -40°C to 125°C.
NXP SPC5603BF2MLL4R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 64 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 28672 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5603BF2MLL4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.