32-bit microcontroller featuring an E200 CPU core, built on CMOS technology. This industrial-grade component operates within a temperature range of -40°C to 105°C and supports a supply voltage from 3V to 3.6V. It offers a maximum clock frequency of 16MHz and a speed of 48MHz, with 123 I/O lines and a 64-bit external data bus. The microcontroller includes 393,216 words of FLASH ROM, 28,672 bytes of RAM, PWM channels, ADC, and DMA channels, all housed in a 144-pin, 20mm x 20mm plastic quad flat package (S-PQFP-G144) and screened to AEC-Q100 standards.
NXP SPC5603BF2VLQ4R technical specifications.
Download the complete datasheet for NXP SPC5603BF2VLQ4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.