The SPC5604BAVLL6R is a 32-bit microcontroller from NXP, designed for a wide range of applications. It features 512 kilobytes of FLASH memory, which allows for efficient storage and execution of program code. The device operates at a maximum frequency of 64 megahertz, making it suitable for high-speed applications. The SPC5604BAVLL6R is packaged in a LQFP (Lead Frame Quad Flat Package) and supports various interfaces, including I2C, SPI, CAN, LIN, and SCI. It also includes a range of peripherals, such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access. The device operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the NXP SPC5604BAVLL6R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5604BAVLL6R technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5604BAVLL6R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.