The SPC5604BAVLQ6 is a 32-bit microcontroller from NXP, featuring a maximum operating frequency of 64MHz and 512KB of FLASH memory. It also includes 32KB of RAM and supports various interfaces such as I2C, SPI, CAN, LIN, and SCI. The device is packaged in a LQFP and is RoHS compliant. It operates within a temperature range of -40°C to 105°C and includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access.
NXP SPC5604BAVLQ6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 123 |
| Number of Programmable I/O | 123 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5604BAVLQ6 to view detailed technical specifications.
No datasheet is available for this part.