32-bit RISC microcontroller featuring an e200 core, operating at up to 64 MHz. This MCU offers 512KB of Flash program memory and 32KB of RAM. It supports automotive applications with 3 CAN, 1 I2C, and 3 SPI interfaces, and includes 28 ADC channels. Packaged in a 100-pin LQFP (14x14x1.5mm) with 0.5mm pitch for surface mounting, it operates from 3.3V to 5V and across an extended temperature range of -40°C to 125°C.
NXP SPC5604BF1MLL6R technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.6852 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | MPC56xx |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 64MHz |
| Maximum CPU Frequency | 64MHz |
| Device Core | e200 |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 32KB |
| Number of Programmable I/Os | 79 |
| Core Architecture | e200 |
| Programmability | Yes |
| Number of Timers | 7 |
| Interface Type | CAN/I2C/SCI/SPI |
| CAN | 3 |
| I2C | 1 |
| SPI | 3 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 28 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SPC5604BF1MLL6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.