32-bit microcontroller featuring an E200 CPU core, operating at a maximum clock frequency of 16MHz. This CMOS device is housed in a 144-pin S-PQFP-G144 plastic package with quad terminal positioning, measuring 20mm x 20mm. It supports an industrial temperature grade from -40°C to 85°C, with a nominal supply voltage of 3.3V (3V to 3.6V range). The microcontroller offers 123 I/O lines, a 64-bit external data bus, and 524288 words of FLASH ROM with 32768 bytes of RAM. Integrated peripherals include PWM channels, ADC, and DMA channels, with AEC-Q100 screening.
NXP SPC5604BF2CLQ6R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 123 |
| External Data Bus Width | 64 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5604BF2CLQ6R to view detailed technical specifications.
No datasheet is available for this part.