32-bit automotive-grade microcontroller featuring an e200 CPU core and CMOS technology. Operates with a maximum clock frequency of 16 MHz and a supply voltage range of 3V to 3.6V. Includes 45 I/O lines, 64-bit external data bus, 524,288 words of FLASH ROM, and 32,768 bytes of RAM. Equipped with PWM channels, ADC, and DMA channels, housed in a 64-pin S-PQFP-G64 plastic package. Designed for operation between -40°C and 125°C, meeting AEC-Q100 screening standards.
Sign in to ask questions about the NXP SPC5604BF2MLH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5604BF2MLH6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 45 |
| External Data Bus Width | 64 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5604BF2MLH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.