32-bit automotive-grade microcontroller featuring an e200 CPU core and CMOS technology. This 100-terminal, 14mm x 14mm S-PQFP-G100 packaged IC operates from 3V to 3.6V with a nominal supply of 3.3V. It boasts a maximum clock frequency of 16MHz and a speed of 48MHz, with 79 I/O lines and a 64-bit external data bus. On-chip capabilities include 524288 words of FLASH ROM, 32768 bytes of RAM, PWM channels, ADC, and DMA channels, all within an operating temperature range of -40°C to 125°C.
NXP SPC5604BF2MLL4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 64 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5604BF2MLL4 to view detailed technical specifications.
No datasheet is available for this part.