
32-bit microcontroller featuring an e200 CPU core, operating at up to 64MHz. This CMOS device offers 512KB of FLASH memory and 32KB of RAM, with a 32-bit data bus. Equipped with I2C, SPI, CAN, LIN, and SCI interfaces, it includes 79 programmable I/Os and 4 timers/counters. The LQFP package supports surface mounting and operates from 3V to 5.5V, with a maximum operating temperature of 125°C. Halogen-free and RoHS compliant.
NXP SPC5604BF2MLL6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 64MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Weight | 0.02417oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5604BF2MLL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
