The SPC5604BK0CLL6 is a 32-bit microcontroller from NXP, featuring 512KB of FLASH memory and a maximum operating frequency of 64MHz. It is packaged in a 100-pin LQFP package and is suitable for operating in temperatures ranging from -40°C to 85°C. The device supports various interfaces, including I2C, SPI, CAN, LIN, and SCI, and has 79 I/Os. It also includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access controller.
NXP SPC5604BK0CLL6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 79 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5604BK0CLL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.