The SPC5604BK0VLL4R is a 32-bit quad-core microcontroller from NXP. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum clock frequency of 8MHz. The device features 79 I/O lines and supports 32-bit RISC architecture. Additionally, it includes PWM channels and an ADC, but does not have DMA channels. The microcontroller is packaged in an LFQFP format.
NXP SPC5604BK0VLL4R technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 79 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5604BK0VLL4R to view detailed technical specifications.
No datasheet is available for this part.