
32-bit microcontroller featuring an E200 CPU core and 512KB of FLASH memory. Operates at up to 64MHz with 48KB RAM, supporting I2C, SPI, CAN, LIN, and SCI interfaces. Includes 79 programmable I/Os, 2 timers/counters, and peripherals like POR, PWM, WDT, and DMA. Packaged in a 100-pin LQFP for surface mounting, with an operating temperature range of -40°C to 125°C and a supply voltage of 3.3V to 5V.
Sign in to ask questions about the NXP SPC5604CF2MLL6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5604CF2MLL6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 64MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.02417oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5604CF2MLL6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
