32-bit microcontroller featuring an e200 CPU core and CMOS technology. This industrial-grade component operates within a -40°C to 105°C temperature range, utilizing a 100-terminal, 14mm x 14mm S-PQFP-G100 plastic package. It offers a maximum clock frequency of 16MHz, a 64-bit external data bus, and 79 I/O lines. Integrated FLASH ROM (524288 words) and 49152 bytes of RAM are supported, along with PWM channels, ADC, and DMA channels. AEC-Q100 screening ensures reliability.
NXP SPC5604CF2VLL6R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 64 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5604CF2VLL6R to view detailed technical specifications.
No datasheet is available for this part.