
32-bit PowerPC microcontroller featuring a 64MHz core and 512KB FLASH memory. This surface-mount LQFP packaged IC offers 68 I/Os, including 80 programmable, and supports SPI, CAN, UART, USART, and LIN interfaces. Operating from 3V to 5.5V, it includes peripherals like POR, PWM, WDT, and DMA, with 4 timers/counters and 40KB RAM. Designed for a wide temperature range of -40°C to 125°C, this RoHS and Halogen Free component is ideal for demanding applications.
Sign in to ask questions about the NXP SPC5604PEF0MLL6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5604PEF0MLL6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 64MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART, LIN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 40KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.02417oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5604PEF0MLL6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
