32-bit automotive microcontroller featuring an E200 CPU core and CMOS technology. This 144-pin QFP package operates across an extended temperature range of -40°C to 125°C. It offers a maximum clock frequency of 40 MHz, 524288 words of FLASH ROM, and 40960 bytes of RAM. Integrated peripherals include PWM channels, ADC, and DMA channels, with a supply voltage range of 4.5V to 5.5V. AEC-Q100 screened for reliability.
NXP SPC5604PEF1MLQ6R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 89 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5604PEF1MLQ6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.