32-bit RISC microcontroller featuring an E200 CPU core. Operates with a maximum clock frequency of 16 MHz and a 64-bit external data bus. Includes 786,432 words of FLASH ROM and 65,536 bytes of RAM. Offers 77 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 100-pin S-PQFP-G100 plastic package with a 14mm x 14mm footprint. Industrial temperature grade, rated for -40°C to 85°C, with a nominal supply voltage of 5V (4.5V to 5.5V). AEC-Q100 screened.
NXP SPC5605BF1CLL6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 77 |
| External Data Bus Width | 64 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5605BF1CLL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.