32-bit RISC microcontroller featuring an E200 CPU core. This CMOS integrated circuit operates at a maximum clock frequency of 16 MHz with a 64-bit external data bus. It includes 77 I/O lines, 786,432 words of FLASH ROM, and 65,536 bytes of RAM. The device supports PWM channels, ADC, and DMA channels, and is rated for industrial temperature grades (-40°C to 85°C) with a nominal supply voltage of 5V. Packaged in a 100-terminal, 14mm x 14mm plastic quad flat package (S-PQFP-G100), it meets AEC-Q100 screening levels.
NXP SPC5605BF1CLL6R technical specifications.
Download the complete datasheet for NXP SPC5605BF1CLL6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.