32-bit RISC microcontroller featuring an E200 CPU core. This industrial-grade integrated circuit operates within a -40°C to 85°C temperature range and utilizes a 3.3V nominal supply voltage (3V-3.6V range). It boasts 786KB of FLASH ROM and 65KB of RAM, with 77 I/O lines. The component includes PWM channels, an ADC, and DMA channels, all housed in a 100-pin, 14mm x 14mm plastic quad flat package (S-PQFP-G100).
NXP SPC5605BK0CLL6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 77 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5605BK0CLL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.