The SPC5605BK0MLL6 is a microcontroller from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features 768KB of FLASH memory and 77 I/Os, with an internal oscillator and support for I2C, SPI, CAN, LIN, and SCI interfaces. The device is packaged in a LQFP package and is RoHS compliant. It also includes peripherals such as power-on reset, pulse-width modulation, and watchdog timer, as well as direct memory access capabilities.
NXP SPC5605BK0MLL6 technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 77 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5605BK0MLL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.