The SPC5605BK0VLL6 is a 32-bit microcontroller from NXP with a nominal supply voltage of 3.3V and a maximum clock frequency of 40MHz. It features 77 I/O lines and supports PWM channels, ADC, and DMA channels. The device is packaged in a FQFP package and operates within a specified temperature range. Compliance with specific standards is not mentioned in the provided data.
NXP SPC5605BK0VLL6 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 77 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5605BK0VLL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.