32-bit RISC microcontroller featuring an E200 CPU core. Operates with a maximum clock frequency of 16 MHz and a supply voltage range of 3V to 3.6V. Includes 786,432 words of FLASH ROM and 65,536 bytes of RAM. Offers 121 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 144-pin plastic quad flat package (S-PQFP-G144) with dimensions of 20mm x 20mm, suitable for industrial temperature grades from -40°C to 105°C.
NXP SPC5605BK0VLQ6R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 121 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5605BK0VLQ6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.