32-bit RISC microcontroller featuring a 16 MHz clock frequency and 121 I/O lines. This CMOS integrated circuit offers a 64-bit external data bus and a 32-bit address bus, with 1048576 words of FLASH ROM and 81920 bytes of RAM. It includes PWM channels, ADC, and DMA channels, operating within a -40°C to 125°C temperature range and a 4.5V to 5.5V supply voltage. Packaged in a 144-pin QFP (S-PQFP-G144) with a 20mm x 20mm footprint, this AEC-Q100 screened component is designed for automotive applications.
NXP SPC5606BF1MLQ6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 121 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5606BF1MLQ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.