32-bit RISC microcontroller featuring a maximum clock frequency of 16 MHz and 121 I/O lines. This CMOS component offers a 32-bit address bus, 64-bit external data bus, and 81920 bytes of RAM alongside 1048576 words of FLASH ROM. Designed for automotive applications with a temperature grade from -40°C to 125°C, it includes PWM channels, ADC, and DMA channels. The 144-terminal, quad-position plastic QFP package (S-PQFP-G144) operates with a nominal supply voltage of 5V.
Sign in to ask questions about the NXP SPC5606BF1MLQ6R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5606BF1MLQ6R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 121 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5606BF1MLQ6R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.