32-bit RISC microcontroller featuring a 1048576-word FLASH ROM and 81920 bytes RAM. Operates at a maximum clock frequency of 16 MHz with a 64-bit external data bus and 32-bit address bus. Offers 149 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 176-pin, 24mm x 24mm plastic quad flat package (S-PQFP-G176). Designed for industrial temperature ranges (-40°C to 105°C) with a nominal supply voltage of 5V (4.5V to 5.5V). AEC-Q100 screened for automotive applications.
NXP SPC5606BF1VLU6 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 149 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5606BF1VLU6 to view detailed technical specifications.
No datasheet is available for this part.