32-bit RISC microcontroller featuring FLASH ROM and 81920 bytes of RAM. Operates at a maximum clock frequency of 16 MHz with a speed of 64. Offers 149 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 176-pin QFP plastic package (S-PQFP-G176) with a 24mm x 24mm footprint. Designed for industrial temperature ranges (-40°C to 105°C) and AEC-Q100 qualified. Nominal supply voltage is 3.3V, with a range of 3V to 3.6V.
NXP SPC5606BVLU6 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 149 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5606BVLU6 to view detailed technical specifications.
No datasheet is available for this part.