32-bit microcontroller featuring an E200 CPU core, 1MB FLASH memory, and 48KB RAM. Operates with a 32-bit data bus width, supporting I2C, SPI, CAN, LIN, and SCI interfaces. Includes 136 programmable I/Os, a single timer/counter, and an internal oscillator. Packaged in a 176-pin LQFP with a halogen-free, RoHS-compliant design, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the NXP SPC5606SF2CLU6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5606SF2CLU6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.3V |
| Number of I/Os | 136 |
| Number of Programmable I/O | 136 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.065909oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5606SF2CLU6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
