32-bit microcontroller featuring an E200 CPU core, operating at a maximum clock frequency of 16 MHz. This industrial-grade integrated circuit offers 105 I/O lines and 49KB of RAM, with 1MB of FLASH memory for program storage. It supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V, and has a maximum supply current of 180mA. The device is housed in a 144-pin, 20x20mm plastic quad flat package (S-PQFP-G144), suitable for operation between -40°C and 105°C, and is AEC-Q100 screened. Features include PWM channels, an ADC, and DMA channels.
Sign in to ask questions about the NXP SPC5606SF2VLQ6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5606SF2VLQ6 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 105 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5606SF2VLQ6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.