32-bit microcontroller featuring an E200 CPU core, built on CMOS technology. This industrial-grade MCU operates within a temperature range of -40°C to 105°C and is housed in a 176-pin plastic QFP package (S-PQFP-G176). It offers a maximum clock frequency of 16 MHz and a speed of 64, with 133 I/O lines. The device includes 1MB of FLASH ROM, 49KB of RAM, PWM channels, ADC, and DMA channels, meeting AEC-Q100 screening standards. Nominal supply voltage is 5V, with a maximum supply current of 180mA.
Sign in to ask questions about the NXP SPC5606SF2VLU6R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5606SF2VLU6R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 133 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5606SF2VLU6R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.