32-bit RISC microcontroller featuring a maximum clock frequency of 16 MHz and a 64-bit external data bus. This CMOS integrated circuit offers 149 I/O lines, 1572864 words of FLASH ROM, and 98304 bytes of RAM. Designed for automotive applications with a temperature grade of -40°C to 125°C, it includes PWM channels, ADC, and DMA channels. The component is housed in a 176-pin plastic QFP package (S-PQFP-G176) with a nominal supply voltage of 5V.
Sign in to ask questions about the NXP SPC5607BF1MLU6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5607BF1MLU6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 149 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5607BF1MLU6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.