The SPC5607BK0MLU6R is a 32-bit microcontroller from NXP, featuring a maximum operating frequency of 64MHz and 1.5MB of FLASH memory. It also includes 96KB of RAM and supports various interfaces such as I2C, SPI, CAN, LIN, and SCI. The device is packaged in a LQFP package and is RoHS compliant. It operates within a temperature range of -40°C to 125°C and includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access.
NXP SPC5607BK0MLU6R technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 149 |
| Number of Programmable I/O | 149 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5607BK0MLU6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.