
32-bit microcontroller featuring 768KB FLASH and 48KB RAM. Operates at a maximum frequency of 60MHz with internal oscillator. Supports SPI, CAN, UART, USART, LIN, SCI, and EBI/EMI interfaces. Offers 80 I/Os, 4 timers/counters, and peripherals including POR, PWM, WDT, and DMA. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 150°C.
Sign in to ask questions about the NXP SPC5632MF1MLQ60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5632MF1MLQ60 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | SPI, CAN, UART, USART, LIN, SCI, EBI/EMI |
| Max Frequency | 60MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5632MF1MLQ60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
