
32-bit microcontroller (MCU) with 1MB FLASH memory and 64KB RAM. Features a 40MHz core frequency, expandable to 80MHz, and supports SPI, CAN, UART, USART, LIN, SCI, and EBI/EMI interfaces. Operates from -40°C to 150°C with a 5.25V supply voltage. Includes 114 I/Os, 80 programmable I/Os, 4 timers/counters, and integrated peripherals like POR, PWM, WDT, and DMA. Packaged in a 144-pin LQFP for surface mounting.
Sign in to ask questions about the NXP SPC5633MF1MLQ40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5633MF1MLQ40 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART, LIN, SCI, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 114 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5633MF1MLQ40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
