
32-bit RISC microcontroller featuring a 60MHz core with 1024KB FLASH and 64KB RAM. Offers extensive interface support including SPI, CAN, UART, USART, LIN, SCI, and EBI/EMI. Operates from a 4.5V to 5.25V supply, with a typical 5V operating voltage. Includes integrated peripherals such as POR, PWM, WDT, and DMA, along with 4 timers/counters. Packaged in a 144-pin LQFP for surface mounting, with an operating temperature range of -40°C to 150°C.
NXP SPC5633MF1MLQ60 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | SPI, CAN, UART, USART, LIN, SCI, EBI/EMI |
| Max Frequency | 60MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 114 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5633MF1MLQ60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
