
32-bit RISC microcontroller featuring an e200 core and MPC56xx Qorivva series architecture. Operates at up to 80MHz with 1MB of FLASH memory and 64KB of RAM. Offers extensive interface support including SPI, CAN, UART, USART, LIN, SCI, and EBI/EMI. Includes 114 I/Os, 80 programmable I/Os, and 4 timers/counters. Packaged in a 144-pin LQFP for surface mounting, with an operating voltage range of 4.5V to 5.25V.
NXP SPC5633MF1MLQ80 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | SPI, CAN, UART, USART, LIN, SCI, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 114 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
No datasheet is available for this part.
