32-bit RISC microcontroller featuring a maximum clock frequency of 20 MHz and an 80-pin I/O interface. This automotive-grade component offers 1048576 words of FLASH ROM and 65536 bytes of RAM. It includes PWM channels, ADC, and DMA channels, with external data bus width of 64 bits and address bus width of 32 bits. Operating within a temperature range of -40°C to 150°C, it utilizes a 1.14V to 1.32V supply voltage range with a nominal 1.2V. The 144-terminal device is housed in a 20mm x 20mm S-PQFP-G144 package and meets AEC-Q100 screening.
NXP SPC5633MF2MLQ80 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 195 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5633MF2MLQ80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.