Automotive-grade 32-bit RISC microcontroller featuring a maximum clock frequency of 20 MHz and an 80-pin I/O interface. This integrated circuit offers 80 I/O lines, a 64-bit external data bus, and a 32-bit address bus. It includes 1MB of FLASH ROM and 65KB of RAM, with support for PWM channels, ADC, and DMA channels. Operating within an automotive temperature range of -40°C to 150°C, this 176-terminal device is housed in a 24mm x 24mm S-PQFP-G176 package.
Sign in to ask questions about the NXP SPC5633MF2MLU80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SPC5633MF2MLU80 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 195 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SPC5633MF2MLU80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.