32-bit microcontroller featuring 1.5MB FLASH memory and 94KB RAM. Operates at up to 60MHz with a 32-bit data bus width. Offers extensive interfaces including SPI, CAN, UART, USART, LIN, SCI, and EBI/EMI. Housed in a 144-pin LQFP package for surface mounting, this component supports a wide operating temperature range of -40°C to 150°C and a supply voltage of 4.5V to 5.25V. Includes peripherals like POR, PWM, WDT, and DMA, with 80 programmable I/Os and 4 timers/counters.
NXP SPC5634MF1MLQ60 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART, LIN, SCI, EBI/EMI |
| Max Frequency | 60MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 94KB |
| RoHS Compliant | Yes |
| Series | MPC56xx Qorivva |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SPC5634MF1MLQ60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.